



0009930200 | |
|---|---|
DigiKey Part Number | WM13092-ND |
Manufacturer | |
Manufacturer Product Number | 0009930200 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009930200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 Kč | 5,29 Kč |
| 10 | 4,49800 Kč | 44,98 Kč |
| 25 | 4,22560 Kč | 105,64 Kč |
| 50 | 4,02160 Kč | 201,08 Kč |
| 100 | 3,82880 Kč | 382,88 Kč |
| 250 | 3,58840 Kč | 897,10 Kč |
| 500 | 3,41680 Kč | 1 708,40 Kč |
| 1 000 | 3,25333 Kč | 3 253,33 Kč |
| 2 500 | 3,04941 Kč | 7 623,52 Kč |
| Unit Price without VAT: | 5,29000 Kč |
|---|---|
| Unit Price with VAT: | 6,40090 Kč |































