



0009507081 | |
|---|---|
DigiKey Part Number | 23-0009507081-ND |
Manufacturer | |
Manufacturer Product Number | 0009507081 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507081 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,12240 Kč | 178,06 Kč |
| 50 | 6,77820 Kč | 338,91 Kč |
| 100 | 6,45480 Kč | 645,48 Kč |
| 250 | 6,04996 Kč | 1 512,49 Kč |
| 500 | 5,76060 Kč | 2 880,30 Kč |
| 1 000 | 5,48510 Kč | 5 485,10 Kč |
| 2 500 | 5,14157 Kč | 12 853,92 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




























