09-48-4049
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09-48-4049
09-48-4049
09-48-4049

0009484049

DigiKey Part Number
23-0009484049-ND
Manufacturer
Manufacturer Product Number
0009484049
Description
CONN RCPT 4POS 0.156 TIN PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0009484049 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Insulation Color
Natural
Insulation Height
0.449" (11.40mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Hooks
Current Rating (Amps)
4.5A
Voltage Rating
600V
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,67100 Kč226,71 Kč
10019,27340 Kč1 927,34 Kč
50017,20248 Kč8 601,24 Kč
1 00016,38111 Kč16 381,11 Kč
5 00014,62318 Kč73 115,90 Kč
10 00013,92592 Kč139 259,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč