KK 2878 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500115

DigiKey Part Number
WM6886TR-ND - Tape & Reel (TR)
WM6886CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500115
Description
CONN 18-20AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 153
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,25000 Kč12,50 Kč
251,17480 Kč29,37 Kč
501,12060 Kč56,03 Kč
1001,06650 Kč106,65 Kč
2500,99984 Kč249,96 Kč
5000,95194 Kč475,97 Kč
1 0000,90631 Kč906,31 Kč
2 5000,84945 Kč2 123,62 Kč
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč