Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-V2

DigiKey Part Number
0008500113-12-V2-ND
Manufacturer
Manufacturer Product Number
0008500113-12-V2
Description
12" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,67800 Kč146,78 Kč
3013,58567 Kč407,57 Kč
5013,10280 Kč655,14 Kč
10012,47700 Kč1 247,70 Kč
25011,69420 Kč2 923,55 Kč
50011,13566 Kč5 567,83 Kč
1 00010,60399 Kč10 603,99 Kč
2 5009,94003 Kč24 850,08 Kč
5 0009,46577 Kč47 328,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,67800 Kč
Unit Price with VAT:17,76038 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 1757
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,09000 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 30
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 390
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 30
Unit Price: 14,67800 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 10,58300 Kč
3" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 12,24200 Kč