Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-V2

DigiKey Part Number
0008500113-03-V2-ND
Manufacturer
Manufacturer Product Number
0008500113-03-V2
Description
3" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,00300 Kč110,03 Kč
3010,17000 Kč305,10 Kč
509,81020 Kč490,51 Kč
1009,34200 Kč934,20 Kč
2508,75616 Kč2 189,04 Kč
5008,33788 Kč4 168,94 Kč
1 0007,93976 Kč7 939,76 Kč
2 5007,44245 Kč18 606,12 Kč
5 0007,08724 Kč35 436,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,00300 Kč
Unit Price with VAT:13,31363 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,00300 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 10,58300 Kč
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 12,24200 Kč
8" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 13,06100 Kč