Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-R2

DigiKey Part Number
0008500113-10-R2-ND
Manufacturer
Manufacturer Product Number
0008500113-10-R2
Description
10" PRE-CRIMP A2016 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,88000 Kč138,80 Kč
3012,83667 Kč385,10 Kč
5012,38040 Kč619,02 Kč
10011,78830 Kč1 178,83 Kč
25011,04832 Kč2 762,08 Kč
50010,52042 Kč5 260,21 Kč
1 00010,01794 Kč10 017,94 Kč
2 5009,39064 Kč23 476,60 Kč
5 0008,94254 Kč44 712,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,88000 Kč
Unit Price with VAT:16,79480 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,88000 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 13,88000 Kč
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 13,88000 Kč
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,88000 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 13,88000 Kč
Alternate Length
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 10,58300 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 12,24200 Kč
Assembly Component