



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,88000 Kč | 138,80 Kč |
| 30 | 12,83667 Kč | 385,10 Kč |
| 50 | 12,38040 Kč | 619,02 Kč |
| 100 | 11,78830 Kč | 1 178,83 Kč |
| 250 | 11,04832 Kč | 2 762,08 Kč |
| 500 | 10,52042 Kč | 5 260,21 Kč |
| 1 000 | 10,01794 Kč | 10 017,94 Kč |
| 2 500 | 9,39064 Kč | 23 476,60 Kč |
| 5 000 | 8,94254 Kč | 44 712,70 Kč |
| Unit Price without VAT: | 13,88000 Kč |
|---|---|
| Unit Price with VAT: | 16,79480 Kč |











