



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,40200 Kč | 114,02 Kč |
| 30 | 10,55500 Kč | 316,65 Kč |
| 50 | 10,18400 Kč | 509,20 Kč |
| 100 | 9,69480 Kč | 969,48 Kč |
| 250 | 9,08708 Kč | 2 271,77 Kč |
| 500 | 8,65286 Kč | 4 326,43 Kč |
| 1 000 | 8,23962 Kč | 8 239,62 Kč |
| 2 500 | 7,72365 Kč | 19 309,12 Kč |
| 5 000 | 7,35501 Kč | 36 775,05 Kč |
| Unit Price without VAT: | 11,40200 Kč |
|---|---|
| Unit Price with VAT: | 13,79642 Kč |











