Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-G2

DigiKey Part Number
0008500113-04-G2-ND
Manufacturer
Manufacturer Product Number
0008500113-04-G2
Description
4" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,40200 Kč114,02 Kč
3010,55500 Kč316,65 Kč
5010,18400 Kč509,20 Kč
1009,69480 Kč969,48 Kč
2509,08708 Kč2 271,77 Kč
5008,65286 Kč4 326,43 Kč
1 0008,23962 Kč8 239,62 Kč
2 5007,72365 Kč19 309,12 Kč
5 0007,35501 Kč36 775,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,40200 Kč
Unit Price with VAT:13,79642 Kč
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,40200 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 10,58300 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,00300 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 12,24200 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,06100 Kč
Assembly Component