Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-R2

DigiKey Part Number
0008500113-03-R2-ND
Manufacturer
Manufacturer Product Number
0008500113-03-R2
Description
3" PRE-CRIMP A2016 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,00300 Kč110,03 Kč
3010,17000 Kč305,10 Kč
509,81020 Kč490,51 Kč
1009,34200 Kč934,20 Kč
2508,75616 Kč2 189,04 Kč
5008,33788 Kč4 168,94 Kč
1 0007,93976 Kč7 939,76 Kč
2 5007,44245 Kč18 606,12 Kč
5 0007,08724 Kč35 436,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,00300 Kč
Unit Price with VAT:13,31363 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,00300 Kč
Alternate Length
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 10,58300 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 12,24200 Kč
8" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 13,06100 Kč
Assembly Component