



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,74100 Kč | 147,41 Kč |
| 30 | 13,62767 Kč | 408,83 Kč |
| 50 | 13,14480 Kč | 657,24 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,73200 Kč | 2 933,00 Kč |
| 500 | 11,17136 Kč | 5 585,68 Kč |
| 1 000 | 10,63801 Kč | 10 638,01 Kč |
| 2 500 | 9,97195 Kč | 24 929,88 Kč |
| 5 000 | 9,49614 Kč | 47 480,70 Kč |
| Unit Price without VAT: | 14,74100 Kč |
|---|---|
| Unit Price with VAT: | 17,83661 Kč |











