Violet 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-V2-D

DigiKey Part Number
0008500113-06-V2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-06-V2-D
Description
6" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,53900 Kč155,39 Kč
3014,37667 Kč431,30 Kč
5013,86700 Kč693,35 Kč
10013,20140 Kč1 320,14 Kč
25012,37456 Kč3 093,64 Kč
50011,78324 Kč5 891,62 Kč
1 00011,22049 Kč11 220,49 Kč
2 50010,51807 Kč26 295,17 Kč
5 00010,01621 Kč50 081,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,53900 Kč
Unit Price with VAT:18,80219 Kč
Alternate Color
6" PRE-CRIMP A2016 BLACK
In-Stock: 420
Unit Price: 14,90900 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 15,53900 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 15,53900 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 15,53900 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 15,53900 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 13,92200 Kč
3" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 14,32100 Kč
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 15,14000 Kč
8" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 16,33600 Kč