



0003066023 | |
|---|---|
DigiKey Part Number | WM4353-ND |
Manufacturer | |
Manufacturer Product Number | 0003066023 |
Description | CONN RCPT HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003066023 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 Kč | 5,29 Kč |
| 10 | 4,44100 Kč | 44,41 Kč |
| 25 | 4,16520 Kč | 104,13 Kč |
| 50 | 3,96860 Kč | 198,43 Kč |
| 100 | 3,77780 Kč | 377,78 Kč |
| 250 | 3,54152 Kč | 885,38 Kč |
| 500 | 3,37182 Kč | 1 685,91 Kč |
| 1 000 | 3,21062 Kč | 3 210,62 Kč |
| 2 500 | 3,00942 Kč | 7 523,55 Kč |
| Unit Price without VAT: | 5,29000 Kč |
|---|---|
| Unit Price with VAT: | 6,40090 Kč |
















