



0002092116 | |
|---|---|
DigiKey Part Number | WM1102TR-ND - Tape & Reel (TR) WM1102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002092116 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 250 | 1,08936 Kč | 272,34 Kč |
| 500 | 1,03730 Kč | 518,65 Kč |
| 1 000 | 0,98754 Kč | 987,54 Kč |
| 2 500 | 0,92568 Kč | 2 314,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,91209 Kč | 6 384,63 Kč |
| 14 000 | 0,86851 Kč | 12 159,14 Kč |
| 21 000 | 0,84401 Kč | 17 724,21 Kč |
| 35 000 | 0,81412 Kč | 28 494,20 Kč |
| 49 000 | 0,79501 Kč | 38 955,49 Kč |
| 70 000 | 0,77526 Kč | 54 268,20 Kč |
| 175 000 | 0,72675 Kč | 127 181,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


























