Socket Contact Tin Crimp 18-22 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002091117

DigiKey Part Number
WM1103TR-ND - Tape & Reel (TR)
WM1103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002091117
Description
CONN SOCKET 18-22AWG TIN CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 18-22 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,31880 Kč32,97 Kč
501,25140 Kč62,57 Kč
1001,19270 Kč119,27 Kč
2501,11792 Kč279,48 Kč
5001,06418 Kč532,09 Kč
1 0001,01336 Kč1 013,36 Kč
2 5000,94978 Kč2 374,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,95835 Kč6 708,45 Kč
14 0000,91256 Kč12 775,84 Kč
21 0000,88682 Kč18 623,22 Kč
35 0000,85541 Kč29 939,35 Kč
49 0000,83535 Kč40 932,15 Kč
70 0000,81459 Kč57 021,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč