Socket Contact Tin 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002091102

DigiKey Part Number
WM1101TR-ND - Tape & Reel (TR)
WM1101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002091102
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,31880 Kč32,97 Kč
501,25140 Kč62,57 Kč
1001,19270 Kč119,27 Kč
2501,11792 Kč279,48 Kč
5001,06460 Kč532,30 Kč
1 0001,01378 Kč1 013,78 Kč
2 5000,95020 Kč2 375,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,95274 Kč6 669,18 Kč
14 0000,90723 Kč12 701,22 Kč
21 0000,88164 Kč18 514,44 Kč
35 0000,85041 Kč29 764,35 Kč
49 0000,83047 Kč40 693,03 Kč
70 0000,80983 Kč56 688,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč