
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,39040 Kč | 184,76 Kč |
| 50 | 7,03640 Kč | 351,82 Kč |
| 100 | 6,69890 Kč | 669,89 Kč |
| 250 | 6,27816 Kč | 1 569,54 Kč |
| 500 | 5,97822 Kč | 2 989,11 Kč |
| 1 000 | 5,69263 Kč | 5 692,63 Kč |
| 2 500 | 5,33606 Kč | 13 340,15 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |








