Pin Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002066130

DigiKey Part Number
23-0002066130TR-ND - Tape & Reel (TR)
23-0002066130CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002066130
Description
CONN PIN 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
2512,54000 Kč313,50 Kč
5011,94360 Kč597,18 Kč
10011,37250 Kč1 137,25 Kč
25010,65944 Kč2 664,86 Kč
50010,15002 Kč5 075,01 Kč
1 0009,66538 Kč9 665,38 Kč
2 5009,06005 Kč22 650,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0008,87802 Kč177 560,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč