Socket Contact Gold 24-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002065130

DigiKey Part Number
WM11903TR-ND - Tape & Reel (TR)
WM11903CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002065130
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,23400 Kč112,34 Kč
2510,53240 Kč263,31 Kč
5010,03280 Kč501,64 Kč
1009,55200 Kč955,20 Kč
2508,95356 Kč2 238,39 Kč
5008,52518 Kč4 262,59 Kč
1 0008,11804 Kč8 118,04 Kč
2 5007,60968 Kč19 024,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0006,57172 Kč131 434,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč