Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002065101

DigiKey Part Number
WM6882TR-ND - Tape & Reel (TR)
WM6882CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002065101
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,31500 Kč83,15 Kč
257,79440 Kč194,86 Kč
507,42480 Kč371,24 Kč
1007,06790 Kč706,79 Kč
2506,62528 Kč1 656,32 Kč
5006,30822 Kč3 154,11 Kč
1 0006,00711 Kč6 007,11 Kč
2 5005,63074 Kč14 076,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0007,50206 Kč45 012,36 Kč
12 0007,14422 Kč85 730,64 Kč
18 0006,94293 Kč124 972,74 Kč
30 0006,69739 Kč200 921,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč