


0002062101-12-Y0-D | |
---|---|
DigiKey Part Number | 0002062101-12-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-12-Y0-D |
Description | 12" PRE-CRIMP A2102 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 19,01800 Kč | 190,18 Kč |
30 | 17,58733 Kč | 527,62 Kč |
50 | 16,96820 Kč | 848,41 Kč |
100 | 16,15570 Kč | 1 615,57 Kč |
250 | 15,14256 Kč | 3 785,64 Kč |
500 | 14,41936 Kč | 7 209,68 Kč |
1 000 | 13,73093 Kč | 13 730,93 Kč |
2 500 | 12,87136 Kč | 32 178,40 Kč |
5 000 | 12,25733 Kč | 61 286,65 Kč |
Unit Price without VAT: | 19,01800 Kč |
---|---|
Unit Price with VAT: | 23,01178 Kč |









