Green 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-G0-D

DigiKey Part Number
0002062101-12-G0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-12-G0-D
Description
12" PRE-CRIMP A2102 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,17100 Kč191,71 Kč
3017,72933 Kč531,88 Kč
5017,10500 Kč855,25 Kč
10016,28600 Kč1 628,60 Kč
25015,26472 Kč3 816,18 Kč
50014,53566 Kč7 267,83 Kč
1 00013,84167 Kč13 841,67 Kč
2 50012,97517 Kč32 437,92 Kč
5 00012,35619 Kč61 780,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,17100 Kč
Unit Price with VAT:23,19691 Kč
Alternate Color
12" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 19,17100 Kč
12" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 19,17100 Kč
12" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 19,17100 Kč
12" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 19,17100 Kč
12" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 19,17100 Kč
Alternate Length
2" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 14,09000 Kč
3" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 14,59400 Kč
4" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 15,62300 Kč
6" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 16,12600 Kč