



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,17100 Kč | 191,71 Kč |
| 30 | 17,72933 Kč | 531,88 Kč |
| 50 | 17,10500 Kč | 855,25 Kč |
| 100 | 16,28600 Kč | 1 628,60 Kč |
| 250 | 15,26472 Kč | 3 816,18 Kč |
| 500 | 14,53566 Kč | 7 267,83 Kč |
| 1 000 | 13,84167 Kč | 13 841,67 Kč |
| 2 500 | 12,97517 Kč | 32 437,92 Kč |
| 5 000 | 12,35619 Kč | 61 780,95 Kč |
| Unit Price without VAT: | 19,17100 Kč |
|---|---|
| Unit Price with VAT: | 23,19691 Kč |











