0002062101-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002062101-xx-Wx-D
Molex Jumpers

0002062101-12-W2-D

DigiKey Part Number
0002062101-12-W2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-12-W2-D
Description
12" PRE-CRIMP A2101 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,74700 Kč177,47 Kč
3016,41400 Kč492,42 Kč
5015,83080 Kč791,54 Kč
10015,07470 Kč1 507,47 Kč
25014,12940 Kč3 532,35 Kč
50013,45452 Kč6 727,26 Kč
1 00012,81232 Kč12 812,32 Kč
2 50012,01008 Kč30 025,20 Kč
5 00011,43717 Kč57 185,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,74700 Kč
Unit Price with VAT:21,47387 Kč
Alternate Color
12" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 17,74700 Kč
12" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 17,74700 Kč
12" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 17,74700 Kč
12" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 17,74700 Kč
12" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 17,74700 Kč
Alternate Length
2" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 13,74800 Kč
3" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 14,16400 Kč
4" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 14,56000 Kč
5" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 14,95600 Kč
6" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 15,35200 Kč