



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,89000 Kč | 178,90 Kč |
| 30 | 16,54633 Kč | 496,39 Kč |
| 50 | 15,95840 Kč | 797,92 Kč |
| 100 | 15,19630 Kč | 1 519,63 Kč |
| 250 | 14,24336 Kč | 3 560,84 Kč |
| 500 | 13,56302 Kč | 6 781,51 Kč |
| 1 000 | 12,91566 Kč | 12 915,66 Kč |
| 2 500 | 12,10694 Kč | 30 267,35 Kč |
| 5 000 | 11,52941 Kč | 57 647,05 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |











