



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,85900 Kč | 138,59 Kč |
| 30 | 12,82967 Kč | 384,89 Kč |
| 50 | 12,37620 Kč | 618,81 Kč |
| 100 | 11,78200 Kč | 1 178,20 Kč |
| 250 | 11,04412 Kč | 2 761,03 Kč |
| 500 | 10,51622 Kč | 5 258,11 Kč |
| 1 000 | 10,01374 Kč | 10 013,74 Kč |
| 2 500 | 9,38678 Kč | 23 466,95 Kč |
| 5 000 | 8,93885 Kč | 44 694,25 Kč |
| Unit Price without VAT: | 13,85900 Kč |
|---|---|
| Unit Price with VAT: | 16,76939 Kč |











