Red 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-R2-D

DigiKey Part Number
0002062101-12-R2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-12-R2-D
Description
12" PRE-CRIMP A2101 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,89000 Kč178,90 Kč
3016,54633 Kč496,39 Kč
5015,95840 Kč797,92 Kč
10015,19630 Kč1 519,63 Kč
25014,24336 Kč3 560,84 Kč
50013,56302 Kč6 781,51 Kč
1 00012,91566 Kč12 915,66 Kč
2 50012,10694 Kč30 267,35 Kč
5 00011,52941 Kč57 647,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč
Alternate Color
12" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 17,89000 Kč
12" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 17,89000 Kč
12" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 17,89000 Kč
12" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 17,89000 Kč
12" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 17,89000 Kč
Alternate Length
2" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 13,85900 Kč
3" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 14,67800 Kč
5" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 15,07700 Kč
6" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 15,47600 Kč