Red 22 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-05-R2-D

DigiKey Part Number
0002062101-05-R2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-05-R2-D
Description
5" PRE-CRIMP A2101 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,07700 Kč150,77 Kč
3013,95667 Kč418,70 Kč
5013,45980 Kč672,99 Kč
10012,81510 Kč1 281,51 Kč
25012,01168 Kč3 002,92 Kč
50011,43804 Kč5 719,02 Kč
1 00010,89166 Kč10 891,66 Kč
2 50010,20973 Kč25 524,33 Kč
5 0009,72254 Kč48 612,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,07700 Kč
Unit Price with VAT:18,24317 Kč
Alternate Color
5" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 15,07700 Kč
5" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 15,07700 Kč
5" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 15,07700 Kč
5" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 15,07700 Kč
5" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 15,07700 Kč
Alternate Length
2" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 13,85900 Kč
3" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 14,67800 Kč
6" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 15,47600 Kč
8" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 16,29400 Kč