



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,47600 Kč | 154,76 Kč |
| 30 | 14,32767 Kč | 429,83 Kč |
| 50 | 13,81660 Kč | 690,83 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| 250 | 12,33256 Kč | 3 083,14 Kč |
| 500 | 11,74334 Kč | 5 871,67 Kč |
| 1 000 | 11,18269 Kč | 11 182,69 Kč |
| 2 500 | 10,48245 Kč | 26 206,12 Kč |
| 5 000 | 9,98232 Kč | 49 911,60 Kč |
| Unit Price without VAT: | 15,47600 Kč |
|---|---|
| Unit Price with VAT: | 18,72596 Kč |











