Brown 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-N9-D

DigiKey Part Number
0002062101-12-N9-D-ND
Manufacturer
Manufacturer Product Number
0002062101-12-N9-D
Description
12" PRE-CRIMP A2103 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,28400 Kč202,84 Kč
3018,75833 Kč562,75 Kč
5018,09600 Kč904,80 Kč
10017,22890 Kč1 722,89 Kč
25016,14916 Kč4 037,29 Kč
50015,37810 Kč7 689,05 Kč
1 00014,64380 Kč14 643,80 Kč
2 50013,72706 Kč34 317,65 Kč
5 00013,07222 Kč65 361,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,28400 Kč
Unit Price with VAT:24,54364 Kč
Alternate Color
12" PRE-CRIMP A2103 BLACK
In-Stock: 368
Unit Price: 19,44400 Kč
12" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 20,28400 Kč
12" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 20,28400 Kč
12" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 20,28400 Kč
12" PRE-CRIMP A2103 RED
In-Stock: 390
Unit Price: 19,44400 Kč
Alternate Length
2" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 14,27900 Kč
3" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 14,88800 Kč
4" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 15,49700 Kč
5" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 16,10500 Kč
6" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 16,69300 Kč