



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,28400 Kč | 202,84 Kč |
| 30 | 18,75833 Kč | 562,75 Kč |
| 50 | 18,09600 Kč | 904,80 Kč |
| 100 | 17,22890 Kč | 1 722,89 Kč |
| 250 | 16,14916 Kč | 4 037,29 Kč |
| 500 | 15,37810 Kč | 7 689,05 Kč |
| 1 000 | 14,64380 Kč | 14 643,80 Kč |
| 2 500 | 13,72706 Kč | 34 317,65 Kč |
| 5 000 | 13,07222 Kč | 65 361,10 Kč |
| Unit Price without VAT: | 20,28400 Kč |
|---|---|
| Unit Price with VAT: | 24,54364 Kč |











