



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,88800 Kč | 148,88 Kč |
| 30 | 13,77467 Kč | 413,24 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,64920 Kč | 1 264,92 Kč |
| 250 | 11,85632 Kč | 2 964,08 Kč |
| 500 | 11,28936 Kč | 5 644,68 Kč |
| 1 000 | 10,75035 Kč | 10 750,35 Kč |
| 2 500 | 10,07719 Kč | 25 192,97 Kč |
| 5 000 | 9,59638 Kč | 47 981,90 Kč |
| Unit Price without VAT: | 14,88800 Kč |
|---|---|
| Unit Price with VAT: | 18,01448 Kč |











