Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-L2

DigiKey Part Number
0002062101-12-L2-ND
Manufacturer
Manufacturer Product Number
0002062101-12-L2
Description
12" PRE-CRIMP A2101 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,67800 Kč146,78 Kč
3013,57167 Kč407,15 Kč
5013,09020 Kč654,51 Kč
10012,46650 Kč1 246,65 Kč
25011,68412 Kč2 921,03 Kč
50011,12600 Kč5 563,00 Kč
1 00010,59454 Kč10 594,54 Kč
2 5009,93113 Kč24 827,83 Kč
5 0009,45733 Kč47 286,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,67800 Kč
Unit Price with VAT:17,76038 Kč
Alternate Color
12" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 14,67800 Kč
Alternate Length
2" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 10,56200 Kč
3" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 10,98200 Kč
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 11,80100 Kč
6" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 12,22100 Kč