



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,67800 Kč | 146,78 Kč |
| 30 | 13,57167 Kč | 407,15 Kč |
| 50 | 13,09020 Kč | 654,51 Kč |
| 100 | 12,46650 Kč | 1 246,65 Kč |
| 250 | 11,68412 Kč | 2 921,03 Kč |
| 500 | 11,12600 Kč | 5 563,00 Kč |
| 1 000 | 10,59454 Kč | 10 594,54 Kč |
| 2 500 | 9,93113 Kč | 24 827,83 Kč |
| 5 000 | 9,45733 Kč | 47 286,65 Kč |
| Unit Price without VAT: | 14,67800 Kč |
|---|---|
| Unit Price with VAT: | 17,76038 Kč |











