Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-04-B2

DigiKey Part Number
0002062101-04-B2-ND
Manufacturer
Manufacturer Product Number
0002062101-04-B2
Description
4" PRE-CRIMP A2101 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,40200 Kč114,02 Kč
3010,54800 Kč316,44 Kč
5010,17140 Kč508,57 Kč
1009,68430 Kč968,43 Kč
2509,07616 Kč2 269,04 Kč
5008,64278 Kč4 321,39 Kč
1 0008,22996 Kč8 229,96 Kč
2 5007,71450 Kč19 286,25 Kč
5 0007,34632 Kč36 731,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,40200 Kč
Unit Price with VAT:13,79642 Kč
Alternate Color
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 11,40200 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,40200 Kč
Alternate Length
2" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 10,56200 Kč
3" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 10,98200 Kč
5" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 11,80100 Kč
6" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 12,22100 Kč
8" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 13,04000 Kč