



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,40200 Kč | 114,02 Kč |
| 30 | 10,54800 Kč | 316,44 Kč |
| 50 | 10,17140 Kč | 508,57 Kč |
| 100 | 9,68430 Kč | 968,43 Kč |
| 250 | 9,07616 Kč | 2 269,04 Kč |
| 500 | 8,64278 Kč | 4 321,39 Kč |
| 1 000 | 8,22996 Kč | 8 229,96 Kč |
| 2 500 | 7,71450 Kč | 19 286,25 Kč |
| 5 000 | 7,34632 Kč | 36 731,60 Kč |
| Unit Price without VAT: | 11,40200 Kč |
|---|---|
| Unit Price with VAT: | 13,79642 Kč |











