Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-05-L2

DigiKey Part Number
0002062101-05-L2-ND
Manufacturer
Manufacturer Product Number
0002062101-05-L2
Description
5" PRE-CRIMP A2101 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,80100 Kč118,01 Kč
3010,92600 Kč327,78 Kč
5010,54100 Kč527,05 Kč
10010,03490 Kč1 003,49 Kč
2509,40544 Kč2 351,36 Kč
5008,95648 Kč4 478,24 Kč
1 0008,52855 Kč8 528,55 Kč
2 5007,99444 Kč19 986,10 Kč
5 0007,61291 Kč38 064,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,80100 Kč
Unit Price with VAT:14,27921 Kč
Alternate Color
5" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 11,80100 Kč
5" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 11,80100 Kč
5" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 11,80100 Kč
5" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 11,80100 Kč
5" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,80100 Kč
Alternate Length
2" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 10,56200 Kč
3" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 10,98200 Kč
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 11,40200 Kč
6" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 12,22100 Kč
8" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 13,04000 Kč