



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,47600 Kč | 154,76 Kč |
| 30 | 14,30667 Kč | 429,20 Kč |
| 50 | 13,79980 Kč | 689,99 Kč |
| 100 | 13,14050 Kč | 1 314,05 Kč |
| 250 | 12,31660 Kč | 3 079,15 Kč |
| 500 | 11,72864 Kč | 5 864,32 Kč |
| 1 000 | 11,16842 Kč | 11 168,42 Kč |
| 2 500 | 10,46918 Kč | 26 172,95 Kč |
| 5 000 | 9,96968 Kč | 49 848,40 Kč |
| Unit Price without VAT: | 15,47600 Kč |
|---|---|
| Unit Price with VAT: | 18,72596 Kč |











