



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,49100 Kč | 174,91 Kč |
| 30 | 16,17533 Kč | 485,26 Kč |
| 50 | 15,60580 Kč | 780,29 Kč |
| 100 | 14,85820 Kč | 1 485,82 Kč |
| 250 | 13,92672 Kč | 3 481,68 Kč |
| 500 | 13,26150 Kč | 6 630,75 Kč |
| 1 000 | 12,62820 Kč | 12 628,20 Kč |
| 2 500 | 11,83758 Kč | 29 593,95 Kč |
| 5 000 | 11,27278 Kč | 56 363,90 Kč |
| Unit Price without VAT: | 17,49100 Kč |
|---|---|
| Unit Price with VAT: | 21,16411 Kč |











