Violet 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-04-V2-D

DigiKey Part Number
0002062101-04-V2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-04-V2-D
Description
4" PRE-CRIMP A2101 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,67800 Kč146,78 Kč
3013,57867 Kč407,36 Kč
5013,09860 Kč654,93 Kč
10012,47280 Kč1 247,28 Kč
25011,69000 Kč2 922,50 Kč
50011,13146 Kč5 565,73 Kč
1 00010,60000 Kč10 600,00 Kč
2 5009,93617 Kč24 840,43 Kč
5 0009,46208 Kč47 310,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,67800 Kč
Unit Price with VAT:17,76038 Kč
Alternate Color
4" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 14,67800 Kč
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 14,67800 Kč
4" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 14,67800 Kč
4" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 14,67800 Kč
4" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 14,67800 Kč
Alternate Length
2" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 13,85900 Kč
3" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 14,27900 Kč
5" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 15,07700 Kč
6" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 15,47600 Kč
8" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 16,29400 Kč