



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,67800 Kč | 146,78 Kč |
| 30 | 13,57867 Kč | 407,36 Kč |
| 50 | 13,09860 Kč | 654,93 Kč |
| 100 | 12,47280 Kč | 1 247,28 Kč |
| 250 | 11,69000 Kč | 2 922,50 Kč |
| 500 | 11,13146 Kč | 5 565,73 Kč |
| 1 000 | 10,60000 Kč | 10 600,00 Kč |
| 2 500 | 9,93617 Kč | 24 840,43 Kč |
| 5 000 | 9,46208 Kč | 47 310,40 Kč |
| Unit Price without VAT: | 14,67800 Kč |
|---|---|
| Unit Price with VAT: | 17,76038 Kč |











