Orange 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-08-A2-D

DigiKey Part Number
0002062101-08-A2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-08-A2-D
Description
8" PRE-CRIMP A2101 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,29400 Kč162,94 Kč
3015,06967 Kč452,09 Kč
5014,53480 Kč726,74 Kč
10013,83980 Kč1 383,98 Kč
25012,97256 Kč3 243,14 Kč
50012,35270 Kč6 176,35 Kč
1 00011,76287 Kč11 762,87 Kč
2 50011,02647 Kč27 566,17 Kč
5 00010,50034 Kč52 501,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,29400 Kč
Unit Price with VAT:19,71574 Kč
Alternate Color
8" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 16,29400 Kč
8" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 16,29400 Kč
8" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 16,29400 Kč
8" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 16,29400 Kč
8" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 16,29400 Kč
Alternate Length
2" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 13,85900 Kč
3" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 14,67800 Kč
5" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 15,07700 Kč
6" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 15,47600 Kč