



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,29400 Kč | 162,94 Kč |
| 30 | 15,06967 Kč | 452,09 Kč |
| 50 | 14,53480 Kč | 726,74 Kč |
| 100 | 13,83980 Kč | 1 383,98 Kč |
| 250 | 12,97256 Kč | 3 243,14 Kč |
| 500 | 12,35270 Kč | 6 176,35 Kč |
| 1 000 | 11,76287 Kč | 11 762,87 Kč |
| 2 500 | 11,02647 Kč | 27 566,17 Kč |
| 5 000 | 10,50034 Kč | 52 501,70 Kč |
| Unit Price without VAT: | 16,29400 Kč |
|---|---|
| Unit Price with VAT: | 19,71574 Kč |











