Orange 20 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-11-A0-D

DigiKey Part Number
0002062101-11-A0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-11-A0-D
Description
11" PRE-CRIMP A2102 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,66700 Kč186,67 Kč
3017,26733 Kč518,02 Kč
5016,65560 Kč832,78 Kč
10015,85980 Kč1 585,98 Kč
25014,86492 Kč3 716,23 Kč
50014,15518 Kč7 077,59 Kč
1 00013,47925 Kč13 479,25 Kč
2 50012,63542 Kč31 588,55 Kč
5 00012,03257 Kč60 162,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,66700 Kč
Unit Price with VAT:22,58707 Kč
Alternate Color
11" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 18,66700 Kč
11" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 18,66700 Kč
11" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 18,66700 Kč
11" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 18,66700 Kč
11" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 18,66700 Kč
Alternate Length
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,09000 Kč
3" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,59400 Kč
4" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,62300 Kč
6" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,12600 Kč