



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,66700 Kč | 186,67 Kč |
| 30 | 17,26733 Kč | 518,02 Kč |
| 50 | 16,65560 Kč | 832,78 Kč |
| 100 | 15,85980 Kč | 1 585,98 Kč |
| 250 | 14,86492 Kč | 3 716,23 Kč |
| 500 | 14,15518 Kč | 7 077,59 Kč |
| 1 000 | 13,47925 Kč | 13 479,25 Kč |
| 2 500 | 12,63542 Kč | 31 588,55 Kč |
| 5 000 | 12,03257 Kč | 60 162,85 Kč |
| Unit Price without VAT: | 18,66700 Kč |
|---|---|
| Unit Price with VAT: | 22,58707 Kč |











