



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,59400 Kč | 145,94 Kč |
| 30 | 13,50867 Kč | 405,26 Kč |
| 50 | 13,03140 Kč | 651,57 Kč |
| 100 | 12,40560 Kč | 1 240,56 Kč |
| 250 | 11,62868 Kč | 2 907,17 Kč |
| 500 | 11,07266 Kč | 5 536,33 Kč |
| 1 000 | 10,54394 Kč | 10 543,94 Kč |
| 2 500 | 9,88384 Kč | 24 709,60 Kč |
| 5 000 | 9,41223 Kč | 47 061,15 Kč |
| Unit Price without VAT: | 14,59400 Kč |
|---|---|
| Unit Price with VAT: | 17,65874 Kč |











