Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-08-A0-D

DigiKey Part Number
0002062101-08-A0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-08-A0-D
Description
8" PRE-CRIMP A2102 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,15500 Kč171,55 Kč
3015,86733 Kč476,02 Kč
5015,30340 Kč765,17 Kč
10014,57260 Kč1 457,26 Kč
25013,65960 Kč3 414,90 Kč
50013,00742 Kč6 503,71 Kč
1 00012,38630 Kč12 386,30 Kč
2 50011,61072 Kč29 026,80 Kč
5 00011,05679 Kč55 283,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,15500 Kč
Unit Price with VAT:20,75755 Kč
Alternate Color
8" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 17,15500 Kč
8" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 17,15500 Kč
8" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 17,15500 Kč
8" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 17,15500 Kč
8" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 17,15500 Kč
Alternate Length
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,09000 Kč
3" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,59400 Kč
4" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,62300 Kč
6" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,12600 Kč
Assembly Component