



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,15500 Kč | 171,55 Kč |
| 30 | 15,86733 Kč | 476,02 Kč |
| 50 | 15,30340 Kč | 765,17 Kč |
| 100 | 14,57260 Kč | 1 457,26 Kč |
| 250 | 13,65960 Kč | 3 414,90 Kč |
| 500 | 13,00742 Kč | 6 503,71 Kč |
| 1 000 | 12,38630 Kč | 12 386,30 Kč |
| 2 500 | 11,61072 Kč | 29 026,80 Kč |
| 5 000 | 11,05679 Kč | 55 283,95 Kč |
| Unit Price without VAT: | 17,15500 Kč |
|---|---|
| Unit Price with VAT: | 20,75755 Kč |











