Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-10-R2

DigiKey Part Number
0002062101-10-R2-ND
Manufacturer
Manufacturer Product Number
0002062101-10-R2
Description
10" PRE-CRIMP A2101 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,85900 Kč138,59 Kč
3012,82267 Kč384,68 Kč
5012,36780 Kč618,39 Kč
10011,77570 Kč1 177,57 Kč
25011,03740 Kč2 759,35 Kč
50010,51034 Kč5 255,17 Kč
1 00010,00828 Kč10 008,28 Kč
2 5009,38166 Kč23 454,15 Kč
5 0008,93406 Kč44 670,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,85900 Kč
Unit Price with VAT:16,76939 Kč
Alternate Color
10" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 13,85900 Kč
10" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 13,85900 Kč
10" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 13,85900 Kč
10" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 13,85900 Kč
10" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 13,85900 Kč
Alternate Length
2" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 10,56200 Kč
3" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 10,98200 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,80100 Kč
6" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 12,22100 Kč